
CR0805-FX-9100ELF | |
---|---|
DigiKey Part Number | 118-CR0805-FX-9100ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-9100ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-9100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-9100ELF |
Description | RES SMD 910 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-9100ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.22400 | kr.2.24 |
25 | kr.0.16880 | kr.4.22 |
50 | kr.0.13700 | kr.6.85 |
100 | kr.0.11330 | kr.11.33 |
250 | kr.0.08936 | kr.22.34 |
500 | kr.0.07590 | kr.37.95 |
1.000 | kr.0.06522 | kr.65.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.03494 | kr.174.70 |
10.000 | kr.0.02805 | kr.280.50 |
15.000 | kr.0.02784 | kr.417.60 |
25.000 | kr.0.02761 | kr.690.25 |
35.000 | kr.0.02747 | kr.961.45 |
50.000 | kr.0.02733 | kr.1,366.50 |
60.000 | kr.0.02726 | kr.1,635.60 |
120.000 | kr.0.02703 | kr.3,243.60 |
125.000 | kr.0.02701 | kr.3,376.25 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |