Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR0805-FX-8453ELF | |
|---|---|
DigiKey Part Number | CR0805-FX-8453ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-8453ELF |
Description | RES SMD 845K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 845 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-8453ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0805FR-07845KL | YAGEO | 0 | AR0805FR-07845KL-ND | kr.0.51301 | Direct |
| RC0805FR-07845KL | YAGEO | 4.790 | 311-845KCRCT-ND | kr.0.63000 | Direct |
| CRCW0805845KFKEA | Vishay Dale | 26.461 | 541-845KCCT-ND | kr.0.63000 | Similar |
| CRCW0805845KFKEAC | Vishay Dale | 0 | CRCW0805845KFKEAC-ND | kr.0.04373 | Similar |
| CRCW0805845KFKEB | Vishay Dale | 0 | CRCW0805845KFKEB-ND | kr.0.04739 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.03407 | kr.851.75 |
| Unit Price without VAT: | kr.0.03407 |
|---|---|
| Unit Price with VAT: | kr.0.04259 |







