
| CR0805-FX-7872ELF | |
|---|---|
| DigiKey Part Number | 118-CR0805-FX-7872ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-7872ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-7872ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR0805-FX-7872ELF | 
| Description | RES SMD 78.7K OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 78.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR0805-FX-7872ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.22400 | kr.2.24 | 
| 25 | kr.0.16880 | kr.4.22 | 
| 50 | kr.0.13700 | kr.6.85 | 
| 100 | kr.0.11330 | kr.11.33 | 
| 250 | kr.0.08936 | kr.22.34 | 
| 500 | kr.0.07590 | kr.37.95 | 
| 1.000 | kr.0.06522 | kr.65.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.03494 | kr.174.70 | 
| 10.000 | kr.0.02805 | kr.280.50 | 
| 15.000 | kr.0.02442 | kr.366.30 | 
| 25.000 | kr.0.02421 | kr.605.25 | 
| 35.000 | kr.0.02408 | kr.842.80 | 
| 50.000 | kr.0.02400 | kr.1,200.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
 
 
 


