Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR0805-FX-76R8ELF | |
|---|---|
DigiKey Part Number | CR0805-FX-76R8ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-76R8ELF |
Description | RES SMD 76.8 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 76.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-76R8ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-76R8GLF | Bourns Inc. | 0 | CR0805-FX-76R8GLF-ND | kr.0.00000 | Direct |
| AR0805FR-0776R8L | YAGEO | 0 | AR0805FR-0776R8L-ND | kr.0.51301 | Direct |
| RC0805FR-0776R8L | YAGEO | 170 | 311-76.8CRCT-ND | kr.0.63000 | Direct |
| CRCW080576R8FKEA | Vishay Dale | 0 | 541-76.8CTR-ND | kr.0.05089 | Similar |
| CRCW080576R8FKEAC | Vishay Dale | 0 | CRCW080576R8FKEAC-ND | kr.0.04373 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.03818 | kr.954.50 |
| Unit Price without VAT: | kr.0.03818 |
|---|---|
| Unit Price with VAT: | kr.0.04773 |








