CR0805-FX-6802GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 4
Unit Price: kr.1.01000
Datasheet

Upgrade


YAGEO
In Stock: 110
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 41.121
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 19.774
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05335
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11411
Datasheet

Similar


Panasonic Industry
In Stock: 69.048
Unit Price: kr.0.76000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 36.316
Unit Price: kr.0.63000
Datasheet
68 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-6802GLF

DigiKey Part Number
CR0805-FX-6802GLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0805-FX-6802GLF
Description
RES SMD 68K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
68 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-FX-6802GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2012F683CSSamsung Electro-Mechanics41276-5386-1-NDkr.1.01000Direct
AC0805FR-0768KLYAGEO110YAG3747CT-NDkr.0.63000Upgrade
CRCW080568K0FKEAVishay Dale0541-68.0KCCT-NDkr.0.63000Similar
CRCW080568K0FKEACVishay Dale41.121541-CRCW080568K0FKEACCT-NDkr.0.63000Similar
CRCW080568K0FKEBVishay Dale19.774541-CRCW080568K0FKEBCT-NDkr.0.63000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types