
| CAY10-182J4LF | |
|---|---|
| DigiKey Part Number | 118-CAY10-182J4LFTR-ND - Tape & Reel (TR) 118-CAY10-182J4LFCT-ND - Cut Tape (CT) 118-CAY10-182J4LFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CAY10-182J4LF | 
| Description | RES ARRAY 4 RES 1.8K OHM 0804 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1.8k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CAY10-182J4LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Circuit Type | Isolated | |
| Resistance (Ohms) | 1.8k | |
| Tolerance | ±5% | |
| Number of Resistors | 4 | |
| Resistor Matching Ratio | - | |
| Resistor-Ratio-Drift | - | |
| Number of Pins | 8 | |
| Power Per Element | 62.5mW | |
| Temperature Coefficient | ±250ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Grade | - | |
| Qualification | - | |
| Applications | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0804, Convex, Long Side Terminals | |
| Supplier Device Package | - | |
| Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
| Height - Seated (Max) | 0.018" (0.45mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.23700 | kr.2.37 | 
| 25 | kr.0.19960 | kr.4.99 | 
| 50 | kr.0.17400 | kr.8.70 | 
| 100 | kr.0.15300 | kr.15.30 | 
| 250 | kr.0.12952 | kr.32.38 | 
| 500 | kr.0.11494 | kr.57.47 | 
| 1.000 | kr.0.10253 | kr.102.53 | 
| 5.000 | kr.0.08026 | kr.401.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.07297 | kr.729.70 | 
| 20.000 | kr.0.06678 | kr.1,335.60 | 
| 30.000 | kr.0.06360 | kr.1,908.00 | 
| 50.000 | kr.0.06000 | kr.3,000.00 | 
| 70.000 | kr.0.05786 | kr.4,050.20 | 
| 100.000 | kr.0.05576 | kr.5,576.00 | 
| 120.000 | kr.0.05475 | kr.6,570.00 | 
| 240.000 | kr.0.05130 | kr.12,312.00 | 
| 250.000 | kr.0.05112 | kr.12,780.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark