CR0805-FX-6191GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04822
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11411
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09197
Datasheet
6.19 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-6191GLF

DigiKey Part Number
CR0805-FX-6191GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0805-FX-6191GLF
Description
RES SMD 6.19K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
6.19 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-FX-6191GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08056K19FKEACVishay Dale0CRCW08056K19FKEAC-NDkr.0.04373Similar
CRCW08056K19FKEBCVishay Dale0CRCW08056K19FKEBC-NDkr.0.04373Similar
CRCW08056K19FKECVishay Dale0CRCW08056K19FKEC-NDkr.0.04822Similar
CRCW08056K19FKTCVishay Dale0CRCW08056K19FKTC-NDkr.0.11411Similar
CRGH0805F6K19TE Connectivity Passive Product0CRGH0805F6K19-NDkr.0.09197Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types