619 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-6190ELF

DigiKey Part Number
118-CR0805-FX-6190ELFTR-ND - Tape & Reel (TR)
118-CR0805-FX-6190ELFCT-ND - Cut Tape (CT)
118-CR0805-FX-6190ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-FX-6190ELF
Description
RES SMD 619 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
619 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-FX-6190ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.451
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
25kr.0.17760kr.4.44
50kr.0.14460kr.7.23
100kr.0.11920kr.11.92
250kr.0.09384kr.23.46
500kr.0.07964kr.39.82
1.000kr.0.06847kr.68.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05077kr.253.85
10.000kr.0.04565kr.456.50
15.000kr.0.04316kr.647.40
25.000kr.0.04047kr.1,011.75
35.000kr.0.03893kr.1,362.55
50.000kr.0.03748kr.1,874.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750