
CR0805-FX-5112ELF | |
|---|---|
DigiKey Part Number | CR0805-FX-5112ELFTR-ND - Tape & Reel (TR) CR0805-FX-5112ELFCT-ND - Cut Tape (CT) CR0805-FX-5112ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-5112ELF |
Description | RES SMD 51.1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-5112ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 25 | kr.0.17240 | kr.4.31 |
| 50 | kr.0.14080 | kr.7.04 |
| 100 | kr.0.11540 | kr.11.54 |
| 250 | kr.0.09104 | kr.22.76 |
| 500 | kr.0.07722 | kr.38.61 |
| 1.000 | kr.0.06632 | kr.66.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04906 | kr.245.30 |
| 10.000 | kr.0.04406 | kr.440.60 |
| 15.000 | kr.0.04163 | kr.624.45 |
| 25.000 | kr.0.03900 | kr.975.00 |
| 35.000 | kr.0.03750 | kr.1,312.50 |
| 50.000 | kr.0.03608 | kr.1,804.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

