
CR0805-FX-4641ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-4641ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-4641ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-4641ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-4641ELF |
Description | RES SMD 4.64K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-4641ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 25 | kr.0.17760 | kr.4.44 |
| 50 | kr.0.14460 | kr.7.23 |
| 100 | kr.0.11920 | kr.11.92 |
| 250 | kr.0.09384 | kr.23.46 |
| 500 | kr.0.07964 | kr.39.82 |
| 1.000 | kr.0.06847 | kr.68.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05077 | kr.253.85 |
| 10.000 | kr.0.04565 | kr.456.50 |
| 15.000 | kr.0.04316 | kr.647.40 |
| 25.000 | kr.0.04047 | kr.1,011.75 |
| 35.000 | kr.0.03893 | kr.1,362.55 |
| 50.000 | kr.0.03748 | kr.1,874.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

