
CR0805-FX-3901ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-3901ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-3901ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-3901ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-3901ELF |
Description | RES SMD 3.9K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-3901ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16600 | kr.1.66 |
| 25 | kr.0.12280 | kr.3.07 |
| 50 | kr.0.09860 | kr.4.93 |
| 100 | kr.0.08000 | kr.8.00 |
| 250 | kr.0.06196 | kr.15.49 |
| 500 | kr.0.05172 | kr.25.86 |
| 1.000 | kr.0.04384 | kr.43.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02831 | kr.141.55 |
| 10.000 | kr.0.02116 | kr.211.60 |
| 15.000 | kr.0.02099 | kr.314.85 |
| 25.000 | kr.0.02081 | kr.520.25 |
| 35.000 | kr.0.02069 | kr.724.15 |
| 50.000 | kr.0.02058 | kr.1,029.00 |
| 60.000 | kr.0.02052 | kr.1,231.20 |
| 120.000 | kr.0.02003 | kr.2,403.60 |
| 125.000 | kr.0.01995 | kr.2,493.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

