
CR0805-FX-3900ELF | |
|---|---|
DigiKey Part Number | CR0805-FX-3900ELFTR-ND - Tape & Reel (TR) CR0805-FX-3900ELFCT-ND - Cut Tape (CT) CR0805-FX-3900ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-3900ELF |
Description | RES SMD 390 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-3900ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22200 | kr.2.22 |
| 25 | kr.0.16720 | kr.4.18 |
| 50 | kr.0.13700 | kr.6.85 |
| 100 | kr.0.11290 | kr.11.29 |
| 250 | kr.0.08876 | kr.22.19 |
| 500 | kr.0.07520 | kr.37.60 |
| 1.000 | kr.0.06454 | kr.64.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04760 | kr.238.00 |
| 10.000 | kr.0.04271 | kr.427.10 |
| 15.000 | kr.0.04033 | kr.604.95 |
| 25.000 | kr.0.03775 | kr.943.75 |
| 35.000 | kr.0.03628 | kr.1,269.80 |
| 50.000 | kr.0.03489 | kr.1,744.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

