Similar
Similar
Similar
Similar

CR0805-FX-33R0GLF | |
|---|---|
DigiKey Part Number | CR0805-FX-33R0GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-33R0GLF |
Description | RES SMD 33 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-33R0GLF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080533R0FKEAC | Vishay Dale | 79.981 | 541-4149-1-ND | kr.0.63000 | Similar |
| CRCW080533R0FKEB | Vishay Dale | 2.664 | 541-CRCW080533R0FKEBCT-ND | kr.0.63000 | Similar |
| CRCW080533R0FKEBC | Vishay Dale | 0 | CRCW080533R0FKEBC-ND | kr.0.04373 | Similar |
| RMCF0805FT33R0 | Stackpole Electronics Inc | 78.799 | RMCF0805FT33R0CT-ND | kr.0.63000 | Similar |



