CR0805-FX-3301GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Upgrade


YAGEO
In Stock: 7.135
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 3.673
Unit Price: kr.0.76000
Datasheet

Similar


Vishay Dale
In Stock: 65.109
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 176.141
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 8.266
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Similar


Vishay Dale
In Stock: 19.601
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11411
Datasheet

Similar


Panasonic Industry
In Stock: 28.351
Unit Price: kr.0.76000
Datasheet

Similar


Panasonic Industry
In Stock: 119.413
Unit Price: kr.1.20000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 43.479
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 35.035
Unit Price: kr.0.63000
Datasheet
3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-3301GLF

DigiKey Part Number
CR0805-FX-3301GLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0805-FX-3301GLF
Description
RES SMD 3.3K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-FX-3301GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2012F332CSSamsung Electro-Mechanics01276-5298-2-NDkr.0.09436Direct
AC0805FR-073K3LYAGEO7.135YAG3728CT-NDkr.0.63000Upgrade
AF0805FR-073K3LYAGEO3.67313-AF0805FR-073K3LCT-NDkr.0.76000Upgrade
CRCW08053K30FKEAVishay Dale65.109541-3.30KCCT-NDkr.0.63000Similar
CRCW08053K30FKEACVishay Dale176.141541-4143-1-NDkr.0.63000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types