
CR0805-FX-1873ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-1873ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-1873ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-1873ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-1873ELF |
Description | RES SMD 187K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 187 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-1873ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23700 | kr.2.37 |
| 25 | kr.0.17960 | kr.4.49 |
| 50 | kr.0.14620 | kr.7.31 |
| 100 | kr.0.12050 | kr.12.05 |
| 250 | kr.0.09488 | kr.23.72 |
| 500 | kr.0.08050 | kr.40.25 |
| 1.000 | kr.0.06923 | kr.69.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05133 | kr.256.65 |
| 10.000 | kr.0.04616 | kr.461.60 |
| 15.000 | kr.0.04364 | kr.654.60 |
| 25.000 | kr.0.04092 | kr.1,023.00 |
| 35.000 | kr.0.03936 | kr.1,377.60 |
| 50.000 | kr.0.03789 | kr.1,894.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

