CR0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-1402ELF

DigiKey Part Number
118-CR0805-FX-1402ELFTR-ND - Tape & Reel (TR)
118-CR0805-FX-1402ELFCT-ND - Cut Tape (CT)
118-CR0805-FX-1402ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-FX-1402ELF
Description
RES SMD 14K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-FX-1402ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.598
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.22400kr.2.24
25kr.0.16880kr.4.22
50kr.0.13700kr.6.85
100kr.0.10940kr.10.94
250kr.0.08576kr.21.44
500kr.0.07590kr.37.95
1.000kr.0.06522kr.65.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04232kr.211.60
10.000kr.0.04177kr.417.70
15.000kr.0.04111kr.616.65
25.000kr.0.03854kr.963.50
35.000kr.0.03708kr.1,297.80
50.000kr.0.03615kr.1,807.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000