
CR0805-FX-1271ELF | |
|---|---|
DigiKey Part Number  | 118-CR0805-FX-1271ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-1271ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-1271ELFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CR0805-FX-1271ELF  | 
Description  | RES SMD 1.27K OHM 1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.27 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CR0805-FX-1271ELF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.22400 | kr.2.24 | 
| 25 | kr.0.16880 | kr.4.22 | 
| 50 | kr.0.13700 | kr.6.85 | 
| 100 | kr.0.11330 | kr.11.33 | 
| 250 | kr.0.08936 | kr.22.34 | 
| 500 | kr.0.07590 | kr.37.95 | 
| 1.000 | kr.0.06522 | kr.65.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.04232 | kr.211.60 | 
| 10.000 | kr.0.04177 | kr.417.70 | 
| 15.000 | kr.0.04111 | kr.616.65 | 
| 25.000 | kr.0.03854 | kr.963.50 | 
| 35.000 | kr.0.03708 | kr.1,297.80 | 
| 50.000 | kr.0.03615 | kr.1,807.50 | 
| 60.000 | kr.0.03504 | kr.2,102.40 | 
| 120.000 | kr.0.03291 | kr.3,949.20 | 
| 125.000 | kr.0.03280 | kr.4,100.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

