
CR0805-FX-1201ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-1201ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-1201ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-1201ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-1201ELF |
Description | RES SMD 1.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-1201ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 25 | kr.0.12680 | kr.3.17 |
| 50 | kr.0.10280 | kr.5.14 |
| 100 | kr.0.08370 | kr.8.37 |
| 250 | kr.0.06492 | kr.16.23 |
| 500 | kr.0.05440 | kr.27.20 |
| 1.000 | kr.0.04603 | kr.46.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03296 | kr.164.80 |
| 10.000 | kr.0.02919 | kr.291.90 |
| 15.000 | kr.0.02736 | kr.410.40 |
| 25.000 | kr.0.02538 | kr.634.50 |
| 35.000 | kr.0.02425 | kr.848.75 |
| 50.000 | kr.0.02318 | kr.1,159.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

