
| CR0805-FX-1003ELF | |
|---|---|
| DigiKey Part Number | CR0805-FX-1003ELFTR-ND - Tape & Reel (TR) CR0805-FX-1003ELFCT-ND - Cut Tape (CT) CR0805-FX-1003ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR0805-FX-1003ELF | 
| Description | RES SMD 100K OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR0805-FX-1003ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.16600 | kr.1.66 | 
| 25 | kr.0.12280 | kr.3.07 | 
| 50 | kr.0.09860 | kr.4.93 | 
| 100 | kr.0.08000 | kr.8.00 | 
| 250 | kr.0.06196 | kr.15.49 | 
| 500 | kr.0.05172 | kr.25.86 | 
| 1.000 | kr.0.04384 | kr.43.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.03139 | kr.156.95 | 
| 10.000 | kr.0.02780 | kr.278.00 | 
| 15.000 | kr.0.02605 | kr.390.75 | 
| 25.000 | kr.0.02417 | kr.604.25 | 
| 35.000 | kr.0.02309 | kr.808.15 | 
| 50.000 | kr.0.02207 | kr.1,103.50 | 
| 60.000 | kr.0.02160 | kr.1,296.00 | 
| 120.000 | kr.0.02003 | kr.2,403.60 | 
| 125.000 | kr.0.01995 | kr.2,493.75 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark