
R7FA4M1AB3CNE#AA0 | |
|---|---|
DigiKey Part Number  | 559-R7FA4M1AB3CNE#AA0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R7FA4M1AB3CNE#AA0  | 
Description  | IC MCU 32BIT 256KB FLASH 48HWQFN  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-M4 RA4M1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-HWQFN (7x7)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | ARM® Cortex®-M4  | |
Core Size  | 32-Bit  | |
Speed  | 48MHz  | |
Connectivity  | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB  | |
Peripherals  | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT  | |
Number of I/O  | 31  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 8K x 8  | |
RAM Size  | 32K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.6V ~ 5.5V  | |
Data Converters  | A/D 14x14b SAR; D/A 2x8b, 1x12b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 48-HWQFN (7x7)  | |
Package / Case  | 48-WFQFN Exposed Pad  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.34.69000 | kr.34.69 | 
| 10 | kr.26.50900 | kr.265.09 | 
| 25 | kr.24.46320 | kr.611.58 | 
| 100 | kr.22.21440 | kr.2,221.44 | 
| 260 | kr.21.10154 | kr.5,486.40 | 
| Unit Price without VAT: | kr.34.69000 | 
|---|---|
| Unit Price with VAT: | kr.43.36250 | 


