
SMF4C40AH | |
|---|---|
DigiKey Part Number | 118-SMF4C40AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4C40AH |
Description | TVS DIODE 40VWM DFN3419 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DFN3419 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.39962 | kr.5,994.30 |
| Unit Price without VAT: | kr.0.39962 |
|---|---|
| Unit Price with VAT: | kr.0.49953 |

