CR0603AFX-8201ELF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.12658
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.32637
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.27791
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.22870
Datasheet
8.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603AFX-8201ELF

DigiKey Part Number
118-CR0603AFX-8201ELFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0603AFX-8201ELF
Description
RESA 0603 8K2 1% 100MW TC100
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC0603DTC8K20Stackpole Electronics Inc0RGC0603DTC8K20-NDkr.0.12658Parametric Equivalent
RK73G1JTTD8201CKOA Speer Electronics, Inc.02019-RK73G1JTTD8201CCT-NDkr.0.32637Parametric Equivalent
RK73G1JTTD8201DKOA Speer Electronics, Inc.02019-RK73G1JTTD8201DCT-NDkr.0.27791Parametric Equivalent
RK73G1JTTD8201FKOA Speer Electronics, Inc.02019-RK73G1JTTD8201FCT-NDkr.0.22870Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.000kr.0.02710kr.677.50
Unit Price without VAT:kr.0.02710
Unit Price with VAT:kr.0.03388