
UBN3-20RF1 | |
|---|---|
DigiKey Part Number | 118-UBN3-20RF1-ND |
Manufacturer | |
Manufacturer Product Number | UBN3-20RF1 |
Description | UBN-3 20 OHM 1% VCHAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Pulse Withstanding, Safety Wirewound |
Category | Composition |
Mfr | Features Flame Retardant Coating, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.21.81398 | kr.43,627.96 |
| Unit Price without VAT: | kr.21.81398 |
|---|---|
| Unit Price with VAT: | kr.27.26748 |

