Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR0603AFX-5600ELF | |
|---|---|
DigiKey Part Number | 118-CR0603AFX-5600ELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0603AFX-5600ELF |
Description | RESA 0603 560R 1% 100MW TC100 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3RBD5600V | Panasonic Industry | 0 | ERJ-3RBD5600V-ND | kr.0.12695 | Parametric Equivalent |
| RGC0603DTC560R | Stackpole Electronics Inc | 0 | 738-RGC0603DTC560RTR-ND | kr.0.12658 | Parametric Equivalent |
| RK73G1JTTD5600C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD5600CCT-ND | kr.0.32637 | Parametric Equivalent |
| RK73G1JTTD5600D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD5600DCT-ND | kr.0.27791 | Parametric Equivalent |
| RK73G1JTTD5600F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD5600FCT-ND | kr.0.22870 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.02710 | kr.677.50 |
| Unit Price without VAT: | kr.0.02710 |
|---|---|
| Unit Price with VAT: | kr.0.03388 |




