Parametric Equivalent
Parametric Equivalent

CR0603AFX-4701ELF | |
|---|---|
cms-digikey-product-number | 118-CR0603AFX-4701ELFTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | CR0603AFX-4701ELF |
cms-description | RESA 0603 4K7 1% 100MW TC100 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 25.000 | kr.0.02701 | kr.675.25 |
| Unit Price without VAT: | kr.0.02701 |
|---|---|
| Unit Price with VAT: | kr.0.03376 |



