CR0603AFX-2491EAS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.28047
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24943
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.19958
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.11592
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.22922
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.38377
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.32637
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.27791
Datasheet
Image for CR0603AFX-2491EAS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603AFX-2491EAS

DigiKey Part Number
118-CR0603AFX-2491EASTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0603AFX-2491EAS
Description
RESA-AS 0603 2K49 1% 100MW TC100
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S03D2491VPanasonic Industry0ERJ-S03D2491V-NDkr.0.28047Parametric Equivalent
ERJ-S03F2491VPanasonic Industry0ERJ-S03F2491V-NDkr.0.24943Parametric Equivalent
ERJ-U03D2491VPanasonic Industry0ERJ-U03D2491V-NDkr.0.19958Parametric Equivalent
ERJ-U03F2491VPanasonic Industry010-ERJ-U03F2491VTR-NDkr.0.11592Parametric Equivalent
ERJ-U3RD2491VPanasonic Industry010-ERJ-U3RD2491VTR-NDkr.0.22922Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.000kr.0.03468kr.867.00
Unit Price without VAT:kr.0.03468
Unit Price with VAT:kr.0.04335