
SA2-A-6200-CLB-STD | |
|---|---|
DigiKey Part Number | 118-SA2-A-6200-CLB-STDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA2-A-6200-CLB-STD |
Description | SA2-A SERIES HIGH VOLTAGE GAS DI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 6.2 kV 5000A (5kA) ±20% 2 Pole Through Hole |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 6.2 kV | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.41880 | kr.13,418.80 |
| Unit Price without VAT: | kr.13.41880 |
|---|---|
| Unit Price with VAT: | kr.16.77350 |

