CR0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-JW-334ELF

DigiKey Part Number
CR0603-JW-334ELFTR-ND - Tape & Reel (TR)
CR0603-JW-334ELFCT-ND - Cut Tape (CT)
CR0603-JW-334ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-JW-334ELF
Description
RES SMD 330K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-JW-334ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.421
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14700kr.1.47
25kr.0.11000kr.2.75
50kr.0.08700kr.4.35
100kr.0.07100kr.7.10
250kr.0.05480kr.13.70
500kr.0.04556kr.22.78
1.000kr.0.03846kr.38.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01491kr.74.55
10.000kr.0.01416kr.141.60
15.000kr.0.01411kr.211.65
25.000kr.0.01397kr.349.25
35.000kr.0.01389kr.486.15
50.000kr.0.01380kr.690.00
60.000kr.0.01377kr.826.20
120.000kr.0.01363kr.1,635.60
125.000kr.0.01362kr.1,702.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000