
CR0603-JW-334ELF | |
|---|---|
DigiKey Part Number | CR0603-JW-334ELFTR-ND - Tape & Reel (TR) CR0603-JW-334ELFCT-ND - Cut Tape (CT) CR0603-JW-334ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-334ELF |
Description | RES SMD 330K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-334ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01503 | kr.75.15 |
| 10.000 | kr.0.01427 | kr.142.70 |
| 15.000 | kr.0.01422 | kr.213.30 |
| 25.000 | kr.0.01408 | kr.352.00 |
| 35.000 | kr.0.01399 | kr.489.65 |
| 50.000 | kr.0.01391 | kr.695.50 |
| 60.000 | kr.0.01387 | kr.832.20 |
| 120.000 | kr.0.01374 | kr.1,648.80 |
| 125.000 | kr.0.01373 | kr.1,716.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.14800 | kr.1.48 |
| 25 | kr.0.11080 | kr.2.77 |
| 50 | kr.0.08780 | kr.4.39 |
| 100 | kr.0.07160 | kr.7.16 |
| 250 | kr.0.05520 | kr.13.80 |
| 500 | kr.0.04592 | kr.22.96 |
| 1.000 | kr.0.03876 | kr.38.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14700 | kr.1.47 |
| 25 | kr.0.11000 | kr.2.75 |
| 50 | kr.0.08700 | kr.4.35 |
| 100 | kr.0.07100 | kr.7.10 |
| 250 | kr.0.05480 | kr.13.70 |
| 500 | kr.0.04556 | kr.22.78 |
| 1.000 | kr.0.03846 | kr.38.46 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

