
CR0603-FX-6981ELF | |
|---|---|
DigiKey Part Number  | CR0603-FX-6981ELFTR-ND - Tape & Reel (TR) CR0603-FX-6981ELFCT-ND - Cut Tape (CT) CR0603-FX-6981ELFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CR0603-FX-6981ELF  | 
Description  | RES SMD 6.98K OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 6.98 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CR0603-FX-6981ELF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.16000 | kr.1.60 | 
| 25 | kr.0.12040 | kr.3.01 | 
| 50 | kr.0.09600 | kr.4.80 | 
| 100 | kr.0.07810 | kr.7.81 | 
| 250 | kr.0.06068 | kr.15.17 | 
| 500 | kr.0.05082 | kr.25.41 | 
| 1.000 | kr.0.04294 | kr.42.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.03483 | kr.174.15 | 
| 10.000 | kr.0.02716 | kr.271.60 | 
| 15.000 | kr.0.02442 | kr.366.30 | 
| 25.000 | kr.0.02359 | kr.589.75 | 
| 35.000 | kr.0.02253 | kr.788.55 | 
| 50.000 | kr.0.02153 | kr.1,076.50 | 
| 60.000 | kr.0.02106 | kr.1,263.60 | 
| 120.000 | kr.0.01952 | kr.2,342.40 | 
| 125.000 | kr.0.01944 | kr.2,430.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

