
CR0603-FX-64R9ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-64R9ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-64R9ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-64R9ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-64R9ELF |
Description | RES SMD 64.9 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 64.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-64R9ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 25 | kr.0.12680 | kr.3.17 |
| 50 | kr.0.10140 | kr.5.07 |
| 100 | kr.0.08240 | kr.8.24 |
| 250 | kr.0.06364 | kr.15.91 |
| 500 | kr.0.05326 | kr.26.63 |
| 1.000 | kr.0.04514 | kr.45.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03223 | kr.161.15 |
| 10.000 | kr.0.02852 | kr.285.20 |
| 15.000 | kr.0.02672 | kr.400.80 |
| 25.000 | kr.0.02477 | kr.619.25 |
| 35.000 | kr.0.02366 | kr.828.10 |
| 50.000 | kr.0.02261 | kr.1,130.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

