
CR0603-FX-62R0ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-62R0ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-62R0ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-62R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-62R0ELF |
Description | RES SMD 62 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-62R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16000 | kr.1.60 |
| 25 | kr.0.12040 | kr.3.01 |
| 50 | kr.0.09600 | kr.4.80 |
| 100 | kr.0.07810 | kr.7.81 |
| 250 | kr.0.06068 | kr.15.17 |
| 500 | kr.0.05082 | kr.25.41 |
| 1.000 | kr.0.04294 | kr.42.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02831 | kr.141.55 |
| 10.000 | kr.0.02461 | kr.246.10 |
| 15.000 | kr.0.02442 | kr.366.30 |
| 25.000 | kr.0.02359 | kr.589.75 |
| 35.000 | kr.0.02253 | kr.788.55 |
| 50.000 | kr.0.02153 | kr.1,076.50 |
| 60.000 | kr.0.02106 | kr.1,263.60 |
| 120.000 | kr.0.01952 | kr.2,342.40 |
| 125.000 | kr.0.01944 | kr.2,430.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

