
CR0603-FX-61R9ELF | |
---|---|
DigiKey Part Number | 118-CR0603-FX-61R9ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-61R9ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-61R9ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-61R9ELF |
Description | RES SMD 61.9 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-61R9ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.16000 | kr.1.60 |
25 | kr.0.12040 | kr.3.01 |
50 | kr.0.09600 | kr.4.80 |
100 | kr.0.07810 | kr.7.81 |
250 | kr.0.06068 | kr.15.17 |
500 | kr.0.05082 | kr.25.41 |
1.000 | kr.0.04294 | kr.42.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.02164 | kr.108.20 |
10.000 | kr.0.02116 | kr.211.60 |
15.000 | kr.0.02099 | kr.314.85 |
25.000 | kr.0.02081 | kr.520.25 |
35.000 | kr.0.02069 | kr.724.15 |
50.000 | kr.0.02058 | kr.1,029.00 |
60.000 | kr.0.02052 | kr.1,231.20 |
120.000 | kr.0.01952 | kr.2,342.40 |
125.000 | kr.0.01944 | kr.2,430.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |