CR0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-FX-5902ELF

DigiKey Part Number
118-CR0603-FX-5902ELFTR-ND - Tape & Reel (TR)
118-CR0603-FX-5902ELFCT-ND - Cut Tape (CT)
118-CR0603-FX-5902ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-FX-5902ELF
Description
RES SMD 59K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
59 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-FX-5902ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.911
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17300kr.1.73
25kr.0.12560kr.3.14
50kr.0.10120kr.5.06
100kr.0.08260kr.8.26
250kr.0.06452kr.16.13
500kr.0.05402kr.27.01
1.000kr.0.04576kr.45.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02831kr.141.55
10.000kr.0.02116kr.211.60
15.000kr.0.01756kr.263.40
25.000kr.0.01739kr.434.75
35.000kr.0.01729kr.605.15
50.000kr.0.01448kr.724.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000