
CR0603-FX-57R6ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-57R6ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-57R6ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-57R6ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-57R6ELF |
Description | RES SMD 57.6 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 57.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-57R6ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15900 | kr.1.59 |
| 25 | kr.0.11920 | kr.2.98 |
| 50 | kr.0.09520 | kr.4.76 |
| 100 | kr.0.07730 | kr.7.73 |
| 250 | kr.0.05908 | kr.14.77 |
| 500 | kr.0.04794 | kr.23.97 |
| 1.000 | kr.0.03982 | kr.39.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02144 | kr.107.20 |
| 10.000 | kr.0.01402 | kr.140.20 |
| 15.000 | kr.0.01397 | kr.209.55 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

