
CR0603-FX-5493ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-5493ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-5493ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-5493ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-5493ELF |
Description | RES SMD 549K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 549 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-5493ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17300 | kr.1.73 |
| 25 | kr.0.12840 | kr.3.21 |
| 50 | kr.0.10260 | kr.5.13 |
| 100 | kr.0.08330 | kr.8.33 |
| 250 | kr.0.06436 | kr.16.09 |
| 500 | kr.0.05384 | kr.26.92 |
| 1.000 | kr.0.04564 | kr.45.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03259 | kr.162.95 |
| 10.000 | kr.0.02884 | kr.288.40 |
| 15.000 | kr.0.02702 | kr.405.30 |
| 25.000 | kr.0.02505 | kr.626.25 |
| 35.000 | kr.0.02392 | kr.837.20 |
| 50.000 | kr.0.02286 | kr.1,143.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

