
CR0603-FX-4993ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-4993ELFTR-ND - Tape & Reel (TR) CR0603-FX-4993ELFCT-ND - Cut Tape (CT) CR0603-FX-4993ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-4993ELF |
Description | RES SMD 499K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-4993ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12800 | kr.1.28 |
| 25 | kr.0.09200 | kr.2.30 |
| 50 | kr.0.07300 | kr.3.65 |
| 100 | kr.0.05820 | kr.5.82 |
| 250 | kr.0.04456 | kr.11.14 |
| 500 | kr.0.03674 | kr.18.37 |
| 1.000 | kr.0.03072 | kr.30.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02130 | kr.106.50 |
| 10.000 | kr.0.01416 | kr.141.60 |
| 15.000 | kr.0.01411 | kr.211.65 |
| 25.000 | kr.0.01397 | kr.349.25 |
| 35.000 | kr.0.01389 | kr.486.15 |
| 50.000 | kr.0.01380 | kr.690.00 |
| 60.000 | kr.0.01377 | kr.826.20 |
| 120.000 | kr.0.01276 | kr.1,531.20 |
| 125.000 | kr.0.01270 | kr.1,587.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

