CR0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-FX-4991ELF

DigiKey Part Number
CR0603-FX-4991ELFTR-ND - Tape & Reel (TR)
CR0603-FX-4991ELFCT-ND - Cut Tape (CT)
CR0603-FX-4991ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-FX-4991ELF
Description
RES SMD 4.99K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-FX-4991ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119.161
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.06400kr.0.64
25kr.0.04880kr.1.22
50kr.0.04100kr.2.05
100kr.0.03580kr.3.58
250kr.0.03020kr.7.55
500kr.0.02662kr.13.31
1.000kr.0.02342kr.23.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01779kr.88.95
10.000kr.0.01594kr.159.40
15.000kr.0.01499kr.224.85
25.000kr.0.01392kr.348.00
35.000kr.0.01328kr.464.80
50.000kr.0.01265kr.632.50
60.000kr.0.01235kr.741.00
120.000kr.0.01132kr.1,358.40
125.000kr.0.01126kr.1,407.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000