
CR0603-FX-4322ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-4322ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-4322ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-4322ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-4322ELF |
Description | RES SMD 43.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 43.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-4322ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13300 | kr.1.33 |
| 25 | kr.0.09640 | kr.2.41 |
| 50 | kr.0.07740 | kr.3.87 |
| 100 | kr.0.06210 | kr.6.21 |
| 250 | kr.0.04768 | kr.11.92 |
| 500 | kr.0.03930 | kr.19.65 |
| 1.000 | kr.0.03290 | kr.32.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02284 | kr.114.20 |
| 10.000 | kr.0.01995 | kr.199.50 |
| 15.000 | kr.0.01856 | kr.278.40 |
| 25.000 | kr.0.01704 | kr.426.00 |
| 35.000 | kr.0.01618 | kr.566.30 |
| 50.000 | kr.0.01537 | kr.768.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

