Direct
Similar
Similar
Similar
Similar
Similar
Similar

CR0603-FX-41R2ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-41R2ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-41R2ELF |
Description | RES SMD 41.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 41.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-41R2ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-0741R2L | YAGEO | 74.799 | 311-41.2HRCT-ND | kr.0.63000 | Direct |
| CRCW060341R2FKEA | Vishay Dale | 22.140 | 541-41.2HCT-ND | kr.0.63000 | Similar |
| CRCW060341R2FKEB | Vishay Dale | 0 | CRCW060341R2FKEB-ND | kr.0.02975 | Similar |
| CRCW060341R2FKTA | Vishay Dale | 0 | CRCW060341R2FKTA-ND | kr.0.13128 | Similar |
| ERJ-3EKF41R2V | Panasonic Industry | 58.814 | P41.2HCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.02337 | kr.584.25 |
| Unit Price without VAT: | kr.0.02337 |
|---|---|
| Unit Price with VAT: | kr.0.02921 |






