
CR0603-FX-3900GLF | |
|---|---|
cms-digikey-product-number | CR0603-FX-3900GLF-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | CR0603-FX-3900GLF |
cms-description | RES SMD 390 OHM 1% 1/10W 0603 |
cms-customer-reference | |
cms-detailed-description | 390 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | CR0603-FX-3900GLF Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |

