Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR0603-FX-36R5ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-36R5ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-36R5ELF |
Description | RES SMD 36.5 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 36.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-36R5ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-0736R5L | YAGEO | 30.602 | 311-36.5HRCT-ND | kr.0.63000 | Direct |
| RC1608F36R5CS | Samsung Electro-Mechanics | 0 | 1276-4528-2-ND | kr.0.05449 | Direct |
| AC0603FR-0736R5L | YAGEO | 0 | AC0603FR-0736R5L-ND | kr.0.03150 | Similar |
| CRCW060336R5FKEA | Vishay Dale | 2.004 | 541-36.5HCT-ND | kr.0.63000 | Similar |
| CRCW060336R5FKEB | Vishay Dale | 0 | CRCW060336R5FKEB-ND | kr.0.02975 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.02948 | kr.737.00 |
| Unit Price without VAT: | kr.0.02948 |
|---|---|
| Unit Price with VAT: | kr.0.03685 |








