Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR0603-FX-3483EPF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-3483EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-3483EPF |
Description | CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603348KFKEAC | Vishay Dale | 0 | 541-5360-2-ND | kr.0.02651 | Parametric Equivalent |
| CRCW0603348KFKEBC | Vishay Dale | 0 | CRCW0603348KFKEBC-ND | kr.0.02651 | Parametric Equivalent |
| CRG0603F348K | TE Connectivity Passive Product | 0 | CRG0603F348K-ND | kr.0.02634 | Parametric Equivalent |
| CRG0603F348K | TE Connectivity | 0 | 1111-CRG0603F348KTR-ND | kr.0.02953 | Parametric Equivalent |
| ERJ-3EKF3483V | Panasonic Industry | 62.030 | P348KHCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.02859 | kr.714.75 |
| Unit Price without VAT: | kr.0.02859 |
|---|---|
| Unit Price with VAT: | kr.0.03574 |










