
PWR163S-25-R100JE | |
|---|---|
DigiKey Part Number | 118-PWR163S-25-R100JETR-ND - Tape & Reel (TR) 118-PWR163S-25-R100JECT-ND - Cut Tape (CT) 118-PWR163S-25-R100JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-R100JE |
Description | RES 0.1 OHM 5% 25W DPAK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-R100JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.02000 | kr.33.02 |
| 10 | kr.22.41900 | kr.224.19 |
| 25 | kr.19.54560 | kr.488.64 |
| 50 | kr.17.74460 | kr.887.23 |
| 100 | kr.16.21380 | kr.1,621.38 |
| 250 | kr.14.53800 | kr.3,634.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.48940 | kr.6,744.70 |
| 1.000 | kr.12.59904 | kr.12,599.04 |
| 1.500 | kr.12.14169 | kr.18,212.53 |
| 2.500 | kr.11.62442 | kr.29,061.05 |
| 3.500 | kr.11.31626 | kr.39,606.91 |
| 5.000 | kr.11.04000 | kr.55,200.00 |
| Unit Price without VAT: | kr.33.02000 |
|---|---|
| Unit Price with VAT: | kr.41.27500 |

