
CR0603-FX-2612ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-2612ELFTR-ND - Tape & Reel (TR) CR0603-FX-2612ELFCT-ND - Cut Tape (CT) CR0603-FX-2612ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-2612ELF |
Description | RES SMD 26.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-2612ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13900 | kr.1.39 |
| 25 | kr.0.10160 | kr.2.54 |
| 50 | kr.0.07980 | kr.3.99 |
| 100 | kr.0.06400 | kr.6.40 |
| 250 | kr.0.04920 | kr.12.30 |
| 500 | kr.0.04070 | kr.20.35 |
| 1.000 | kr.0.03417 | kr.34.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02379 | kr.118.95 |
| 10.000 | kr.0.02081 | kr.208.10 |
| 15.000 | kr.0.01938 | kr.290.70 |
| 25.000 | kr.0.01782 | kr.445.50 |
| 35.000 | kr.0.01693 | kr.592.55 |
| 50.000 | kr.0.01609 | kr.804.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

