
MZ2029-601Y | |
|---|---|
DigiKey Part Number | 118-MZ2029-601YTR-ND - Tape & Reel (TR) 118-MZ2029-601YCT-ND - Cut Tape (CT) 118-MZ2029-601YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MZ2029-601Y |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 100mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MZ2029-601Y Models |
Category | Current Rating (Max) 100mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.41200 | kr.4.12 |
| 25 | kr.0.36000 | kr.9.00 |
| 50 | kr.0.32340 | kr.16.17 |
| 100 | kr.0.29040 | kr.29.04 |
| 250 | kr.0.25004 | kr.62.51 |
| 500 | kr.0.22240 | kr.111.20 |
| 1.000 | kr.0.19698 | kr.196.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15138 | kr.605.52 |
| 8.000 | kr.0.13097 | kr.1,047.76 |
| 12.000 | kr.0.11967 | kr.1,436.04 |
| 20.000 | kr.0.11729 | kr.2,345.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

