
CR0603-FX-1621ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-1621ELFTR-ND - Tape & Reel (TR) CR0603-FX-1621ELFCT-ND - Cut Tape (CT) CR0603-FX-1621ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-1621ELF |
Description | RES SMD 1.62K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-1621ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02181 | kr.109.05 |
| 10.000 | kr.0.01427 | kr.142.70 |
| 15.000 | kr.0.01422 | kr.213.30 |
| 25.000 | kr.0.01408 | kr.352.00 |
| 35.000 | kr.0.01399 | kr.489.65 |
| 50.000 | kr.0.01391 | kr.695.50 |
| 60.000 | kr.0.01387 | kr.832.20 |
| 120.000 | kr.0.01374 | kr.1,648.80 |
| 125.000 | kr.0.01373 | kr.1,716.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.16100 | kr.1.61 |
| 25 | kr.0.11360 | kr.2.84 |
| 50 | kr.0.08260 | kr.4.13 |
| 100 | kr.0.06320 | kr.6.32 |
| 250 | kr.0.04824 | kr.12.06 |
| 500 | kr.0.04140 | kr.20.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16000 | kr.1.60 |
| 25 | kr.0.11280 | kr.2.82 |
| 50 | kr.0.08200 | kr.4.10 |
| 100 | kr.0.06270 | kr.6.27 |
| 250 | kr.0.04788 | kr.11.97 |
| 500 | kr.0.04108 | kr.20.54 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

