Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

CR0603-FX-1504ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-1504ELFTR-ND - Tape & Reel (TR) CR0603-FX-1504ELFCT-ND - Cut Tape (CT) CR0603-FX-1504ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-1504ELF |
Description | RES SMD 1.5M OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-1504ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0603FR-071M5L | YAGEO | 5.000 | 13-AR0603FR-071M5LCT-ND | kr.2.16000 | Direct |
| CRG0603F1M5 | TE Connectivity Passive Product | 0 | CRG0603F1M5-ND | kr.0.10128 | Direct |
| RC0603FR-071M5L | YAGEO | 64.770 | 311-1.50MHRCT-ND | kr.0.63000 | Direct |
| RC1608F155CS | Samsung Electro-Mechanics | 0 | 1276-4936-2-ND | kr.0.05449 | Direct |
| AC0603FR-071M5L | YAGEO | 16.056 | 13-AC0603FR-071M5LCT-ND | kr.0.63000 | Similar |






