
CR0603-FX-1302ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-1302ELFTR-ND - Tape & Reel (TR) CR0603-FX-1302ELFCT-ND - Cut Tape (CT) CR0603-FX-1302ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-1302ELF |
Description | RES SMD 13K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-1302ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.16500 | kr.1.65 |
| 25 | kr.0.12160 | kr.3.04 |
| 50 | kr.0.09760 | kr.4.88 |
| 100 | kr.0.07930 | kr.7.93 |
| 250 | kr.0.06136 | kr.15.34 |
| 500 | kr.0.05110 | kr.25.55 |
| 1.000 | kr.0.04324 | kr.43.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03077 | kr.153.85 |
| 10.000 | kr.0.02719 | kr.271.90 |
| 15.000 | kr.0.02544 | kr.381.60 |
| 25.000 | kr.0.02356 | kr.589.00 |
| 35.000 | kr.0.02248 | kr.786.80 |
| 50.000 | kr.0.02147 | kr.1,073.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

