
| CR0603-FX-1021ELF | |
|---|---|
| DigiKey Part Number | 118-CR0603-FX-1021ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-1021ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-1021ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR0603-FX-1021ELF | 
| Description | RES SMD 1.02K OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1.02 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR0603-FX-1021ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.16000 | kr.1.60 | 
| 25 | kr.0.12040 | kr.3.01 | 
| 50 | kr.0.09600 | kr.4.80 | 
| 100 | kr.0.07810 | kr.7.81 | 
| 250 | kr.0.06068 | kr.15.17 | 
| 500 | kr.0.05082 | kr.25.41 | 
| 1.000 | kr.0.04294 | kr.42.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.01491 | kr.74.55 | 
| 10.000 | kr.0.01416 | kr.141.60 | 
| 15.000 | kr.0.01411 | kr.211.65 | 
| 25.000 | kr.0.01397 | kr.349.25 | 
| 35.000 | kr.0.01389 | kr.486.15 | 
| 50.000 | kr.0.01380 | kr.690.00 | 
| 60.000 | kr.0.01377 | kr.826.20 | 
| 120.000 | kr.0.01363 | kr.1,635.60 | 
| 125.000 | kr.0.01362 | kr.1,702.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark